RLR32C9100GMRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.88.06580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.78330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.48022
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.48787
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.79614
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.45630
Datasheet
910 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C9100GMRE7

DigiKey Part Number
541-RLR32C9100GMRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C9100GMRE7
Description
RES 910 OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
910 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C9100GMB14Vishay Dale0RLR32C9100GMB14-NDkr.88.06580Parametric Equivalent
RLR32C9100GMBSLVishay Dale0RLR32C9100GMBSL-NDkr.103.78330Parametric Equivalent
RLR32C9100GMRE5Vishay Dale0541-RLR32C9100GMRE5TR-NDkr.34.48022Parametric Equivalent
RLR32C9100GMRE6Vishay Dale0RLR32C9100GMRE6-NDkr.32.48787Parametric Equivalent
RLR32C9100GMRE8Vishay Dale0541-RLR32C9100GMRE8TR-NDkr.30.79614Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.31.46487kr.47,197.31
Manufacturers Standard Package
Unit Price without VAT:kr.31.46487
Unit Price with VAT:kr.39.33109