RLR32C8253FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.32.96800
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.32.96800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.87470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.117.75090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.06635
Datasheet
825 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C8253FRRSL

DigiKey Part Number
RLR32C8253FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C8253FRRSL
Description
RES 825K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
825 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C8253FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C8253FMR64Vishay Dale0RLR32C8253FMR64-NDkr.32.96800Direct
RLR32C8253FPR64Vishay Dale0RLR32C8253FPR64-NDkr.32.96800Direct
RLR32C8253FRB14Vishay Dale0RLR32C8253FRB14-NDkr.99.87470Parametric Equivalent
RLR32C8253FRBSLVishay Dale0RLR32C8253FRBSL-NDkr.117.75090Parametric Equivalent
RLR32C8253FRRE6Vishay Dale0541-RLR32C8253FRRE6TR-NDkr.35.06635Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.43.86342kr.21,931.71
Unit Price without VAT:kr.43.86342
Unit Price with VAT:kr.54.82928