RLR32C8203GMRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.69150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.113.02570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.45322
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.36445
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.59071
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.29726
Datasheet
820 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C8203GMRE7

DigiKey Part Number
541-RLR32C8203GMRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C8203GMRE7
Description
RES 820K OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C8203GMB14Vishay Dale0RLR32C8203GMB14-NDkr.95.69150Parametric Equivalent
RLR32C8203GMBSLVishay Dale0RLR32C8203GMBSL-NDkr.113.02570Parametric Equivalent
RLR32C8203GMRE5Vishay Dale0541-RLR32C8203GMRE5TR-NDkr.36.45322Parametric Equivalent
RLR32C8203GMRE6Vishay Dale0RLR32C8203GMRE6-NDkr.34.36445Parametric Equivalent
RLR32C8203GMRE8Vishay Dale0541-RLR32C8203GMRE8TR-NDkr.32.59071Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.33.29181kr.49,937.71
Manufacturers Standard Package
Unit Price without VAT:kr.33.29181
Unit Price with VAT:kr.41.61476