RLR32C7501GPR64 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.32.48787
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.32.48787
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.33.42714
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.78330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.48022
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.48787
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.46487
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.79614
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.45630
Datasheet
7.5 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C7501GPR64

DigiKey Part Number
RLR32C7501GPR64-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C7501GPR64
Description
RES 7.5K OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C7501GPR64 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C7501GMRE6Vishay Dale0RLR32C7501GMRE6-NDkr.32.48787Direct
RLR32C7501GRRE6Vishay Dale0RLR32C7501GRRE6-NDkr.32.48787Direct
RLR32C7501FRRE6Vishay Dale0RLR32C7501FRRE6-NDkr.33.42714Upgrade
RLR32C7501GPBSLVishay Dale0RLR32C7501GPBSL-NDkr.103.78330Parametric Equivalent
RLR32C7501GPRE5Vishay Dale0541-RLR32C7501GPRE5TR-NDkr.34.48022Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.30.35275kr.75,881.88
Manufacturers Standard Package
Unit Price without VAT:kr.30.35275
Unit Price with VAT:kr.37.94094