Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C7500GPRSL | |
|---|---|
DigiKey Part Number | RLR32C7500GPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C7500GPRSL |
Description | RES 750 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C7500GPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C7500GMR64 | Vishay Dale | 0 | RLR32C7500GMR64-ND | kr.30.35275 | Direct |
| RLR32C7500GRR64 | Vishay Dale | 0 | RLR32C7500GRR64-ND | kr.30.35275 | Direct |
| RLR32C7500FMRE6 | Vishay Dale | 0 | RLR32C7500FMRE6-ND | kr.33.42714 | Upgrade |
| RLR32C7500FRRSL | Vishay Dale | 0 | RLR32C7500FRRSL-ND | kr.42.08136 | Upgrade |
| RLR32C7500FPB14 | Vishay Dale | 0 | RLR32C7500FPB14-ND | kr.91.84190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.40.45630 | kr.20,228.15 |
| Unit Price without VAT: | kr.40.45630 |
|---|---|
| Unit Price with VAT: | kr.50.57038 |


