RLR32C7150FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.92.85590
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.92.85590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.92.85590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.85946
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.79621
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.73659
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.04411
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.54600
Datasheet
715 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C7150FMBSL

DigiKey Part Number
RLR32C7150FMBSL-ND
Manufacturer
Manufacturer Product Number
RLR32C7150FMBSL
Description
RES 715 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
715 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C7150FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C7150FPB14Vishay Dale0RLR32C7150FPB14-NDkr.92.85590Direct
RLR32C7150FRB14Vishay Dale0RLR32C7150FRB14-NDkr.92.85590Direct
RLR32C7150FMB14Vishay Dale0RLR32C7150FMB14-NDkr.92.85590Parametric Equivalent
RLR32C7150FMRE5Vishay Dale0541-RLR32C7150FMRE5TR-NDkr.35.85946Parametric Equivalent
RLR32C7150FMRE6Vishay Dale0RLR32C7150FMRE6-NDkr.33.79621Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.109.21680kr.10,921.68
Manufacturers Standard Package
Unit Price without VAT:kr.109.21680
Unit Price with VAT:kr.136.52100