RLR32C6R20GRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.122.54520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.57440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.67892
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.49.19231
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.49.05575
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.63.23618
Datasheet
6.2 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C6R20GRB14

DigiKey Part Number
RLR32C6R20GRB14-ND
Manufacturer
Manufacturer Product Number
RLR32C6R20GRB14
Description
RES 6.2 OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C6R20GRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C6R20GRBSLVishay Dale0RLR32C6R20GRBSL-NDkr.122.54520Parametric Equivalent
RLR32C6R20GRRE5Vishay Dale0541-RLR32C6R20GRRE5TR-NDkr.53.57440Parametric Equivalent
RLR32C6R20GRRE6Vishay Dale0RLR32C6R20GRRE6-NDkr.50.67892Parametric Equivalent
RLR32C6R20GRRE7Vishay Dale0541-RLR32C6R20GRRE7TR-NDkr.49.19231Parametric Equivalent
RLR32C6R20GRRE8Vishay Dale0541-RLR32C6R20GRRE8TR-NDkr.49.05575Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.103.69640kr.10,369.64
Manufacturers Standard Package
Unit Price without VAT:kr.103.69640
Unit Price with VAT:kr.129.62050