RLR32C6810FRRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.91.84190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.108.02410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.46786
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.42714
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.37910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.08136
Datasheet
681 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C6810FRRE8

DigiKey Part Number
541-RLR32C6810FRRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C6810FRRE8
Description
RES 681 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
681 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C6810FRB14Vishay Dale0RLR32C6810FRB14-NDkr.91.84190Parametric Equivalent
RLR32C6810FRBSLVishay Dale0RLR32C6810FRBSL-NDkr.108.02410Parametric Equivalent
RLR32C6810FRRE5Vishay Dale0541-RLR32C6810FRRE5TR-NDkr.35.46786Parametric Equivalent
RLR32C6810FRRE6Vishay Dale0RLR32C6810FRRE6-NDkr.33.42714Parametric Equivalent
RLR32C6810FRRE7Vishay Dale0541-RLR32C6810FRRE7TR-NDkr.32.37910Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.31.69417kr.63,388.34
Manufacturers Standard Package
Unit Price without VAT:kr.31.69417
Unit Price with VAT:kr.39.61771