Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C5R60GMBSL | |
|---|---|
DigiKey Part Number | RLR32C5R60GMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C5R60GMBSL |
Description | RES 5.6 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C5R60GMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C5R60GRB14 | Vishay Dale | 0 | RLR32C5R60GRB14-ND | kr.103.69640 | Direct |
| RLR32C5R60GMB14 | Vishay Dale | 0 | RLR32C5R60GMB14-ND | kr.103.69640 | Parametric Equivalent |
| RLR32C5R60GMRE5 | Vishay Dale | 0 | 541-RLR32C5R60GMRE5TR-ND | kr.53.57440 | Parametric Equivalent |
| RLR32C5R60GMRE6 | Vishay Dale | 0 | RLR32C5R60GMRE6-ND | kr.50.67892 | Parametric Equivalent |
| RLR32C5R60GMRE7 | Vishay Dale | 0 | 541-RLR32C5R60GMRE7TR-ND | kr.49.19231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.122.54520 | kr.12,254.52 |
| Unit Price without VAT: | kr.122.54520 |
|---|---|
| Unit Price with VAT: | kr.153.18150 |


