Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C59R0FPBSL1 | |
|---|---|
DigiKey Part Number | 541-RLR32C59R0FPBSL1-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C59R0FPBSL1 |
Description | RES 59 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C59R0FPB14 | Vishay Dale | 0 | RLR32C59R0FPB14-ND | kr.91.84190 | Parametric Equivalent |
| RLR32C59R0FPB141 | Vishay Dale | 0 | 541-RLR32C59R0FPB141-ND | kr.96.38960 | Parametric Equivalent |
| RLR32C59R0FPBSL | Vishay Dale | 0 | RLR32C59R0FPBSL-ND | kr.108.02410 | Parametric Equivalent |
| RLR32C59R0FPRE5 | Vishay Dale | 0 | 541-RLR32C59R0FPRE5TR-ND | kr.35.46786 | Parametric Equivalent |
| RLR32C59R0FPRE51 | Vishay Dale | 0 | 541-RLR32C59R0FPRE51TR-ND | kr.40.21234 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.113.71420 | kr.11,371.42 |
| Unit Price without VAT: | kr.113.71420 |
|---|---|
| Unit Price with VAT: | kr.142.14275 |


