RLR32C5103GRRE51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.69150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.100.48390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.113.02570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.118.52250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.45322
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.36445
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.38.56147
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.29181
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.37950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.59071
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.60704
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.29726
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.37572
Datasheet
510 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C5103GRRE51

DigiKey Part Number
541-RLR32C5103GRRE51TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C5103GRRE51
Description
RES 510K OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
510 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C5103GRB14Vishay Dale0RLR32C5103GRB14-NDkr.95.69150Parametric Equivalent
RLR32C5103GRB141Vishay Dale0541-RLR32C5103GRB141-NDkr.100.48390Parametric Equivalent
RLR32C5103GRBSLVishay Dale0RLR32C5103GRBSL-NDkr.113.02570Parametric Equivalent
RLR32C5103GRBSL1Vishay Dale0541-RLR32C5103GRBSL1TR-NDkr.118.52250Parametric Equivalent
RLR32C5103GRRE5Vishay Dale0541-RLR32C5103GRRE5TR-NDkr.36.45322Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.40.86308kr.20,431.54
Manufacturers Standard Package
Unit Price without VAT:kr.40.86308
Unit Price with VAT:kr.51.07885