RLR32C5100GPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.30.68788
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.32.84657
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.03810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.104.92910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.86092
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.84657
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.81227
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.13616
Datasheet
510 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C5100GPRSL

DigiKey Part Number
RLR32C5100GPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C5100GPRSL
Description
RES 510 OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
510 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C5100GPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C5100GMR64Vishay Dale0RLR32C5100GMR64-NDkr.30.68788Direct
RLR32C5100GRRE6Vishay Dale0RLR32C5100GRRE6-NDkr.32.84657Direct
RLR32C5100GPB14Vishay Dale0RLR32C5100GPB14-NDkr.89.03810Parametric Equivalent
RLR32C5100GPBSLVishay Dale0RLR32C5100GPBSL-NDkr.104.92910Parametric Equivalent
RLR32C5100GPRE5Vishay Dale0541-RLR32C5100GPRE5TR-NDkr.34.86092Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.40.90298kr.20,451.49
Unit Price without VAT:kr.40.90298
Unit Price with VAT:kr.51.12873