RLR32C3R32FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.107.85160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.107.85160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.55.80214
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.80523
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.51.27475
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.51.27475
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.98786
Datasheet
3.32 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C3R32FMBSL

DigiKey Part Number
RLR32C3R32FMBSL-ND
Manufacturer
Manufacturer Product Number
RLR32C3R32FMBSL
Description
RES 3.32 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.32 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C3R32FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C3R32FPB14Vishay Dale0RLR32C3R32FPB14-NDkr.107.85160Direct
RLR32C3R32FMB14Vishay Dale0RLR32C3R32FMB14-NDkr.107.85160Parametric Equivalent
RLR32C3R32FMRE5Vishay Dale0541-RLR32C3R32FMRE5TR-NDkr.55.80214Parametric Equivalent
RLR32C3R32FMRE6Vishay Dale0RLR32C3R32FMRE6-NDkr.52.80523Parametric Equivalent
RLR32C3R32FMRE7Vishay Dale0541-RLR32C3R32FMRE7TR-NDkr.51.27475Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.127.40860kr.12,740.86
Manufacturers Standard Package
Unit Price without VAT:kr.127.40860
Unit Price with VAT:kr.159.26075