RLR07C3R32FMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.128.08960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.67734
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.44338
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.80978
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.39560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.27540
Datasheet
3.32 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3R32FMB14

DigiKey Part Number
RLR07C3R32FMB14-ND
Manufacturer
Manufacturer Product Number
RLR07C3R32FMB14
Description
RES 3.32 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.32 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C3R32FMB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C3R32FMBSLVishay Dale0RLR07C3R32FMBSL-NDkr.128.08960Parametric Equivalent
RLR07C3R32FMRE5Vishay Dale0541-RLR07C3R32FMRE5TR-NDkr.19.67734Parametric Equivalent
RLR07C3R32FMRE6Vishay Dale0RLR07C3R32FMRE6-NDkr.18.44338Parametric Equivalent
RLR07C3R32FMRE7Vishay Dale0541-RLR07C3R32FMRE7TR-NDkr.17.80978Parametric Equivalent
RLR07C3R32FMRE8Vishay Dale0541-RLR07C3R32FMRE8TR-NDkr.17.39560Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.108.54210kr.10,854.21
Manufacturers Standard Package
Unit Price without VAT:kr.108.54210
Unit Price with VAT:kr.135.67763