Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C3903GPB14 | |
|---|---|
DigiKey Part Number | RLR32C3903GPB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C3903GPB14 |
Description | RES 390K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C3903GPB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C3903GRB14 | Vishay Dale | 0 | RLR32C3903GRB14-ND | kr.88.06580 | Direct |
| RLR32C3903GPBSL | Vishay Dale | 0 | RLR32C3903GPBSL-ND | kr.103.78330 | Parametric Equivalent |
| RLR32C3903GPRE5 | Vishay Dale | 0 | 541-RLR32C3903GPRE5TR-ND | kr.34.48022 | Parametric Equivalent |
| RLR32C3903GPRE6 | Vishay Dale | 0 | RLR32C3903GPRE6-ND | kr.32.48787 | Parametric Equivalent |
| RLR32C3903GPRE7 | Vishay Dale | 0 | 541-RLR32C3903GPRE7TR-ND | kr.31.46487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.88.06580 | kr.8,806.58 |
| Unit Price without VAT: | kr.88.06580 |
|---|---|
| Unit Price with VAT: | kr.110.08225 |


