Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C3902GRRSL1 | |
|---|---|
DigiKey Part Number | 541-RLR32C3902GRRSL1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C3902GRRSL1 |
Description | RES 39K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C3902GRB14 | Vishay Dale | 0 | RLR32C3902GRB14-ND | kr.88.06580 | Parametric Equivalent |
| RLR32C3902GRB141 | Vishay Dale | 0 | 541-RLR32C3902GRB141-ND | kr.92.89300 | Parametric Equivalent |
| RLR32C3902GRBSL | Vishay Dale | 0 | RLR32C3902GRBSL-ND | kr.103.78330 | Parametric Equivalent |
| RLR32C3902GRBSL1 | Vishay Dale | 0 | 541-RLR32C3902GRBSL1-ND | kr.109.40620 | Parametric Equivalent |
| RLR32C3902GRR64 | Vishay Dale | 0 | RLR32C3902GRR64-ND | kr.30.35275 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.45.80118 | kr.22,900.59 |
| Unit Price without VAT: | kr.45.80118 |
|---|---|
| Unit Price with VAT: | kr.57.25148 |


