Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C3740FRRE8 | |
|---|---|
DigiKey Part Number | 541-RLR32C3740FRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C3740FRRE8 |
Description | RES 374 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C3740FRB14 | Vishay Dale | 0 | RLR32C3740FRB14-ND | kr.91.84190 | Parametric Equivalent |
| RLR32C3740FRBSL | Vishay Dale | 0 | RLR32C3740FRBSL-ND | kr.108.02410 | Parametric Equivalent |
| RLR32C3740FRRE5 | Vishay Dale | 0 | 541-RLR32C3740FRRE5TR-ND | kr.35.46786 | Parametric Equivalent |
| RLR32C3740FRRE6 | Vishay Dale | 0 | RLR32C3740FRRE6-ND | kr.33.42714 | Parametric Equivalent |
| RLR32C3740FRRE7 | Vishay Dale | 0 | 541-RLR32C3740FRRE7TR-ND | kr.32.37910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.31.69417 | kr.63,388.34 |
| Unit Price without VAT: | kr.31.69417 |
|---|---|
| Unit Price with VAT: | kr.39.61771 |


