RLR32C3601GPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.89.03810
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.89.03810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.03810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.86092
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.84657
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.81227
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.13616
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.90298
Datasheet
3.6 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C3601GPBSL

DigiKey Part Number
RLR32C3601GPBSL-ND
Manufacturer
Manufacturer Product Number
RLR32C3601GPBSL
Description
RES 3.6K OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C3601GPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C3601GMB14Vishay Dale0RLR32C3601GMB14-NDkr.89.03810Direct
RLR32C3601GRB14Vishay Dale0RLR32C3601GRB14-NDkr.89.03810Direct
RLR32C3601GPB14Vishay Dale0RLR32C3601GPB14-NDkr.89.03810Parametric Equivalent
RLR32C3601GPRE5Vishay Dale0541-RLR32C3601GPRE5TR-NDkr.34.86092Parametric Equivalent
RLR32C3601GPRE6Vishay Dale0RLR32C3601GPRE6-NDkr.32.84657Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.104.92910kr.10,492.91
Manufacturers Standard Package
Unit Price without VAT:kr.104.92910
Unit Price with VAT:kr.131.16138