Direct
Parametric Equivalent
Parametric Equivalent

RLR32C3483FRBSL | |
|---|---|
DigiKey Part Number | RLR32C3483FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C3483FRBSL |
Description | RES 348K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C3483FRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C3483FPB14 | Vishay Dale | 0 | RLR32C3483FPB14-ND | kr.92.85590 | Direct |
| RLR32C3483FRB14 | Vishay Dale | 0 | RLR32C3483FRB14-ND | kr.92.85590 | Parametric Equivalent |
| RLR32C3483FRRSL | Vishay Dale | 0 | RLR32C3483FRRSL-ND | kr.42.54600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.109.21680 | kr.10,921.68 |
| Unit Price without VAT: | kr.109.21680 |
|---|---|
| Unit Price with VAT: | kr.136.52100 |


