Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C3483FPRE5 | |
|---|---|
DigiKey Part Number | 541-RLR32C3483FPRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C3483FPRE5 |
Description | RES 348K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C3483FPB14 | Vishay Dale | 0 | RLR32C3483FPB14-ND | kr.92.85590 | Parametric Equivalent |
| RLR32C3483FPBSL | Vishay Dale | 0 | RLR32C3483FPBSL-ND | kr.109.21680 | Parametric Equivalent |
| RLR32C3483FPRE6 | Vishay Dale | 0 | RLR32C3483FPRE6-ND | kr.33.79621 | Parametric Equivalent |
| RLR32C3483FPRE7 | Vishay Dale | 0 | 541-RLR32C3483FPRE7TR-ND | kr.32.73659 | Parametric Equivalent |
| RLR32C3483FPRE8 | Vishay Dale | 0 | 541-RLR32C3483FPRE8TR-ND | kr.32.04411 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.35.85946 | kr.17,929.73 |
| Unit Price without VAT: | kr.35.85946 |
|---|---|
| Unit Price with VAT: | kr.44.82433 |


