Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C33R0GPRE7 | |
|---|---|
DigiKey Part Number | 541-RLR32C33R0GPRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C33R0GPRE7 |
Description | RES 33 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C33R0GPB14 | Vishay Dale | 0 | RLR32C33R0GPB14-ND | kr.88.06580 | Parametric Equivalent |
| RLR32C33R0GPBSL | Vishay Dale | 0 | RLR32C33R0GPBSL-ND | kr.103.78330 | Parametric Equivalent |
| RLR32C33R0GPRE5 | Vishay Dale | 0 | 541-RLR32C33R0GPRE5TR-ND | kr.34.48022 | Parametric Equivalent |
| RLR32C33R0GPRE6 | Vishay Dale | 0 | RLR32C33R0GPRE6-ND | kr.32.48787 | Parametric Equivalent |
| RLR32C33R0GPRE8 | Vishay Dale | 0 | 541-RLR32C33R0GPRE8TR-ND | kr.30.79614 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.31.46487 | kr.47,197.31 |
| Unit Price without VAT: | kr.31.46487 |
|---|---|
| Unit Price with VAT: | kr.39.33109 |


