RLR32C3303FMRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.63.58570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.63.58570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.60750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.60750
Datasheet
330 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C3303FMRE6

DigiKey Part Number
541-RLR32C3303FMRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C3303FMRE6
Description
RES 330K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C3303FMB14Vishay Dale0541-RLR32C3303FMB14-NDkr.63.58570Parametric Equivalent
RLR32C3303FMRE5Vishay Dale0541-RLR32C3303FMRE5TR-NDkr.63.58570Parametric Equivalent
RLR32C3303FMRE7Vishay Dale0541-RLR32C3303FMRE7TR-NDkr.62.60750Parametric Equivalent
RLR32C3303FMRE8Vishay Dale0541-RLR32C3303FMRE8TR-NDkr.62.60750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.63.58570kr.63,585.70
Manufacturers Standard Package
Unit Price without VAT:kr.63.58570
Unit Price with VAT:kr.79.48213