Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C3000GMRE5 | |
|---|---|
DigiKey Part Number | 541-RLR32C3000GMRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C3000GMRE5 |
Description | RES 300 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C3000GMB14 | Vishay Dale | 0 | RLR32C3000GMB14-ND | kr.88.06580 | Parametric Equivalent |
| RLR32C3000GMBSL | Vishay Dale | 0 | RLR32C3000GMBSL-ND | kr.103.78330 | Parametric Equivalent |
| RLR32C3000GMR64 | Vishay Dale | 0 | RLR32C3000GMR64-ND | kr.30.35275 | Parametric Equivalent |
| RLR32C3000GMRE6 | Vishay Dale | 0 | RLR32C3000GMRE6-ND | kr.32.48787 | Parametric Equivalent |
| RLR32C3000GMRE7 | Vishay Dale | 0 | 541-RLR32C3000GMRE7TR-ND | kr.31.46487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.34.48022 | kr.17,240.11 |
| Unit Price without VAT: | kr.34.48022 |
|---|---|
| Unit Price with VAT: | kr.43.10028 |


