RLR32C2R74FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.127.40860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.55.80214
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.98786
Datasheet
2.74 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C2R74FRB14

DigiKey Part Number
RLR32C2R74FRB14-ND
Manufacturer
Manufacturer Product Number
RLR32C2R74FRB14
Description
RES 2.74 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.74 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C2R74FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C2R74FRBSLVishay Dale0RLR32C2R74FRBSL-NDkr.127.40860Parametric Equivalent
RLR32C2R74FRRE5Vishay Dale0541-RLR32C2R74FRRE5TR-NDkr.55.80214Parametric Equivalent
RLR32C2R74FRRSLVishay Dale0RLR32C2R74FRRSL-NDkr.65.98786Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.107.85160kr.10,785.16
Manufacturers Standard Package
Unit Price without VAT:kr.107.85160
Unit Price with VAT:kr.134.81450