Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C2R70GRB14 | |
|---|---|
DigiKey Part Number | RLR32C2R70GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C2R70GRB14 |
Description | RES 2.7 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C2R70GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C2R70GMB14 | Vishay Dale | 0 | RLR32C2R70GMB14-ND | kr.103.69640 | Direct |
| RLR32C2R70GPB14 | Vishay Dale | 0 | RLR32C2R70GPB14-ND | kr.103.69640 | Direct |
| RLR32C2R70GRBSL | Vishay Dale | 0 | RLR32C2R70GRBSL-ND | kr.122.54520 | Parametric Equivalent |
| RLR32C2R70GRR64 | Vishay Dale | 0 | RLR32C2R70GRR64-ND | kr.49.05575 | Parametric Equivalent |
| RLR32C2R70GRRE6 | Vishay Dale | 0 | 541-RLR32C2R70GRRE6TR-ND | kr.50.67892 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.103.69640 | kr.10,369.64 |
| Unit Price without VAT: | kr.103.69640 |
|---|---|
| Unit Price with VAT: | kr.129.62050 |


