Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C2R20GPRE6 | |
|---|---|
DigiKey Part Number | RLR32C2R20GPRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C2R20GPRE6 |
Description | RES 2.2 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C2R20GPRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C2R20GRRSL | Vishay Dale | 0 | RLR32C2R20GRRSL-ND | kr.63.23618 | Direct |
| RLR32C2R20GPB14 | Vishay Dale | 0 | RLR32C2R20GPB14-ND | kr.103.69640 | Parametric Equivalent |
| RLR32C2R20GPBSL | Vishay Dale | 0 | RLR32C2R20GPBSL-ND | kr.122.54520 | Parametric Equivalent |
| RLR32C2R20GPRE5 | Vishay Dale | 0 | 541-RLR32C2R20GPRE5TR-ND | kr.53.57440 | Parametric Equivalent |
| RLR32C2R20GPRE7 | Vishay Dale | 0 | 541-RLR32C2R20GPRE7TR-ND | kr.49.19231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.50.67892 | kr.50,678.92 |
| Unit Price without VAT: | kr.50.67892 |
|---|---|
| Unit Price with VAT: | kr.63.34865 |


