RLR32C2671FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.92.85590
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.92.85590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.109.21680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.79621
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.54600
Datasheet
2.67 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C2671FRB14

DigiKey Part Number
RLR32C2671FRB14-ND
Manufacturer
Manufacturer Product Number
RLR32C2671FRB14
Description
RES 2.67K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.67 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C2671FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C2671FMB14Vishay Dale0RLR32C2671FMB14-NDkr.92.85590Direct
RLR32C2671FPB14Vishay Dale0RLR32C2671FPB14-NDkr.92.85590Direct
RLR32C2671FRBSLVishay Dale0RLR32C2671FRBSL-NDkr.109.21680Parametric Equivalent
RLR32C2671FRRE6Vishay Dale0541-RLR32C2671FRRE6TR-NDkr.33.79621Parametric Equivalent
RLR32C2671FRRSLVishay Dale0RLR32C2671FRRSL-NDkr.42.54600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.92.85590kr.9,285.59
Manufacturers Standard Package
Unit Price without VAT:kr.92.85590
Unit Price with VAT:kr.116.06988