RLR32C2613FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.91.84190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.108.02410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.46786
Datasheet
261 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C2613FRRSL

DigiKey Part Number
RLR32C2613FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C2613FRRSL
Description
RES 261K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
261 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C2613FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C2613FRB14Vishay Dale0RLR32C2613FRB14-NDkr.91.84190Parametric Equivalent
RLR32C2613FRBSLVishay Dale0RLR32C2613FRBSL-NDkr.108.02410Parametric Equivalent
RLR32C2613FRRE5Vishay Dale0541-RLR32C2613FRRE5TR-NDkr.35.46786Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.42.08136kr.21,040.68
Unit Price without VAT:kr.42.08136
Unit Price with VAT:kr.52.60170