RLR32C2552FPRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.91.84190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.108.02410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.42714
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.37910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.69417
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.08136
Datasheet
25.5 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C2552FPRE5

DigiKey Part Number
541-RLR32C2552FPRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C2552FPRE5
Description
RES 25.5K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
25.5 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C2552FPB14Vishay Dale0RLR32C2552FPB14-NDkr.91.84190Parametric Equivalent
RLR32C2552FPBSLVishay Dale0RLR32C2552FPBSL-NDkr.108.02410Parametric Equivalent
RLR32C2552FPRE6Vishay Dale0RLR32C2552FPRE6-NDkr.33.42714Parametric Equivalent
RLR32C2552FPRE7Vishay Dale0541-RLR32C2552FPRE7TR-NDkr.32.37910Parametric Equivalent
RLR32C2552FPRE8Vishay Dale0541-RLR32C2552FPRE8TR-NDkr.31.69417Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.35.46786kr.17,733.93
Manufacturers Standard Package
Unit Price without VAT:kr.35.46786
Unit Price with VAT:kr.44.33483