
RLR32C2201GRB14 | |
|---|---|
DigiKey Part Number | 541-RLR32C2201GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C2201GRB14 |
Description | RES 2.2K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C2201GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.51000 | kr.132.51 |
| 10 | kr.93.72400 | kr.937.24 |
| 25 | kr.83.23920 | kr.2,080.98 |
| 50 | kr.76.67720 | kr.3,833.86 |
| 100 | kr.71.10250 | kr.7,110.25 |
| 300 | kr.63.93657 | kr.19,180.97 |
| 500 | kr.61.18646 | kr.30,593.23 |
| 1.000 | kr.57.94709 | kr.57,947.09 |
| Unit Price without VAT: | kr.132.51000 |
|---|---|
| Unit Price with VAT: | kr.165.63750 |

