RLR32C2200GPR64 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.24.48666
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.24.88480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.87564
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.88480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.88482
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.48666
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.03712
Datasheet
Military, MIL-PRF-39017, RLR32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C2200GPR64

DigiKey Part Number
RLR32C2200GPR64-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C2200GPR64
Description
RES 220 OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
220 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C2200GPR64 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.24.48666kr.61,216.65
Manufacturers Standard Package
Unit Price without VAT:kr.24.48666
Unit Price with VAT:kr.30.60833