Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C2100FMRE7 | |
|---|---|
DigiKey Part Number | 541-RLR32C2100FMRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C2100FMRE7 |
Description | RES 210 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C2100FMB14 | Vishay Dale | 0 | RLR32C2100FMB14-ND | kr.91.84190 | Parametric Equivalent |
| RLR32C2100FMBSL | Vishay Dale | 0 | RLR32C2100FMBSL-ND | kr.108.02410 | Parametric Equivalent |
| RLR32C2100FMRE5 | Vishay Dale | 0 | 541-RLR32C2100FMRE5TR-ND | kr.35.46786 | Parametric Equivalent |
| RLR32C2100FMRE6 | Vishay Dale | 0 | RLR32C2100FMRE6-ND | kr.33.42714 | Parametric Equivalent |
| RLR32C2100FMRE8 | Vishay Dale | 0 | 541-RLR32C2100FMRE8TR-ND | kr.31.69417 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.32.37910 | kr.48,568.65 |
| Unit Price without VAT: | kr.32.37910 |
|---|---|
| Unit Price with VAT: | kr.40.47388 |


