RLR32C2004GRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.102.91660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.34820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.76778
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.122.54520
Datasheet
2 MOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C2004GRRSL

DigiKey Part Number
RLR32C2004GRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C2004GRRSL
Description
RES 2M OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 MOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C2004GRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C2004FRB14Vishay Dale0RLR32C2004FRB14-NDkr.102.91660Parametric Equivalent
RLR32C2004FRBSLVishay Dale0RLR32C2004FRBSL-NDkr.121.34820Parametric Equivalent
RLR32C2004FRRSLVishay Dale0RLR32C2004FRRSL-NDkr.46.76778Parametric Equivalent
RLR32C2004GRB14Vishay Dale0RLR32C2004GRB14-NDkr.103.69640Parametric Equivalent
RLR32C2004GRBSLVishay Dale0RLR32C2004GRBSL-NDkr.122.54520Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.47.41140kr.23,705.70
Unit Price without VAT:kr.47.41140
Unit Price with VAT:kr.59.26425