RLR32C18R7FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.91.84190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.46786
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.42714
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.37910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.69417
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.08136
Datasheet
18.7 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C18R7FRBSL

DigiKey Part Number
RLR32C18R7FRBSL-ND
Manufacturer
Manufacturer Product Number
RLR32C18R7FRBSL
Description
RES 18.7 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
18.7 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C18R7FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C18R7FRB14Vishay Dale0RLR32C18R7FRB14-NDkr.91.84190Parametric Equivalent
RLR32C18R7FRRE5Vishay Dale0541-RLR32C18R7FRRE5TR-NDkr.35.46786Parametric Equivalent
RLR32C18R7FRRE6Vishay Dale0RLR32C18R7FRRE6-NDkr.33.42714Parametric Equivalent
RLR32C18R7FRRE7Vishay Dale0541-RLR32C18R7FRRE7TR-NDkr.32.37910Parametric Equivalent
RLR32C18R7FRRE8Vishay Dale0541-RLR32C18R7FRRE8TR-NDkr.31.69417Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.108.02410kr.10,802.41
Manufacturers Standard Package
Unit Price without VAT:kr.108.02410
Unit Price with VAT:kr.135.03013