RLR32C16R0GRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.88.06580
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.88.06580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.88.06580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.48022
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.48787
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.45630
Datasheet
16 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C16R0GRBSL

DigiKey Part Number
RLR32C16R0GRBSL-ND
Manufacturer
Manufacturer Product Number
RLR32C16R0GRBSL
Description
RES 16 OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C16R0GRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C16R0GMB14Vishay Dale0RLR32C16R0GMB14-NDkr.88.06580Direct
RLR32C16R0GPB14Vishay Dale0RLR32C16R0GPB14-NDkr.88.06580Direct
RLR32C16R0GRB14Vishay Dale0RLR32C16R0GRB14-NDkr.88.06580Parametric Equivalent
RLR32C16R0GRRE5Vishay Dale0541-RLR32C16R0GRRE5TR-NDkr.34.48022Parametric Equivalent
RLR32C16R0GRRE6Vishay Dale0RLR32C16R0GRRE6-NDkr.32.48787Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.103.78330kr.10,378.33
Manufacturers Standard Package
Unit Price without VAT:kr.103.78330
Unit Price with VAT:kr.129.72913