Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C1150FMRSL | |
|---|---|
DigiKey Part Number | RLR32C1150FMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C1150FMRSL |
Description | RES 115 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C1150FMRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C1150FRRSL | Vishay Dale | 0 | RLR32C1150FRRSL-ND | kr.42.08136 | Direct |
| RLR32C1150FMB14 | Vishay Dale | 0 | RLR32C1150FMB14-ND | kr.91.84190 | Parametric Equivalent |
| RLR32C1150FMBSL | Vishay Dale | 0 | RLR32C1150FMBSL-ND | kr.108.02410 | Parametric Equivalent |
| RLR32C1150FMRE5 | Vishay Dale | 0 | 541-RLR32C1150FMRE5TR-ND | kr.35.46786 | Parametric Equivalent |
| RLR32C1150FMRE6 | Vishay Dale | 0 | RLR32C1150FMRE6-ND | kr.33.42714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.42.08136 | kr.21,040.68 |
| Unit Price without VAT: | kr.42.08136 |
|---|---|
| Unit Price with VAT: | kr.52.60170 |


