RLR32C1004GRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.95.69150
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.95.69150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.99.87470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.99.87470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.87470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.117.75090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.96800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.19108
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.06635
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.97526
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.26208
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.86342
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.113.02570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.25475
Datasheet
1 MOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C1004GRB14

DigiKey Part Number
RLR32C1004GRB14-ND
Manufacturer
Manufacturer Product Number
RLR32C1004GRB14
Description
RES 1M OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C1004GRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C1004GMB14Vishay Dale0RLR32C1004GMB14-NDkr.95.69150Direct
RLR32C1004GPB14Vishay Dale0RLR32C1004GPB14-NDkr.95.69150Direct
RLR32C1004FMB14Vishay Dale0RLR32C1004FMB14-NDkr.99.87470Upgrade
RLR32C1004FPB14Vishay Dale0RLR32C1004FPB14-NDkr.99.87470Upgrade
RLR32C1004FRB14Vishay Dale0RLR32C1004FRB14-NDkr.99.87470Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.95.69150kr.9,569.15
Manufacturers Standard Package
Unit Price without VAT:kr.95.69150
Unit Price with VAT:kr.119.61438