RLR32C1004FMRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.87470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.104.56370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.117.75090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.123.39920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.96800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.19108
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.41.67574
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.06635
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.39.33520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.97526
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.38.13333
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.34796
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.86342
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.49.25812
Datasheet
1 MOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C1004FMRE8

DigiKey Part Number
541-RLR32C1004FMRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C1004FMRE8
Description
RES 1M OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C1004FMB14Vishay Dale0RLR32C1004FMB14-NDkr.99.87470Parametric Equivalent
RLR32C1004FMB141Vishay Dale0541-RLR32C1004FMB141-NDkr.104.56370Parametric Equivalent
RLR32C1004FMBSLVishay Dale0RLR32C1004FMBSL-NDkr.117.75090Parametric Equivalent
RLR32C1004FMBSL1Vishay Dale0541-RLR32C1004FMBSL1-NDkr.123.39920Parametric Equivalent
RLR32C1004FMR64Vishay Dale0541-RLR32C1004FMR64TR-NDkr.32.96800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.33.26208kr.66,524.16
Manufacturers Standard Package
Unit Price without VAT:kr.33.26208
Unit Price with VAT:kr.41.57760