1 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C1001GRB14

DigiKey Part Number
RLR32C1001GRB14-ND
Manufacturer
Manufacturer Product Number
RLR32C1001GRB14
Description
RES 1K OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C1001GRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.146.07000kr.146.07
10kr.103.62100kr.1,036.21
25kr.92.15080kr.2,303.77
50kr.84.97380kr.4,248.69
100kr.78.87720kr.7,887.72
300kr.71.04053kr.21,312.16
500kr.68.03276kr.34,016.38
Manufacturers Standard Package
Unit Price without VAT:kr.146.07000
Unit Price with VAT:kr.182.58750