Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C8R20GRRE7 | |
|---|---|
DigiKey Part Number | 541-RLR20C8R20GRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C8R20GRRE7 |
Description | RES 8.2 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C8R20GRB14 | Vishay Dale | 0 | RLR20C8R20GRB14-ND | kr.64.97550 | Parametric Equivalent |
| RLR20C8R20GRBSL | Vishay Dale | 0 | RLR20C8R20GRBSL-ND | kr.76.55740 | Parametric Equivalent |
| RLR20C8R20GRR36 | Vishay Dale | 0 | RLR20C8R20GRR36-ND | kr.22.40569 | Parametric Equivalent |
| RLR20C8R20GRRE5 | Vishay Dale | 0 | 541-RLR20C8R20GRRE5TR-ND | kr.25.64784 | Parametric Equivalent |
| RLR20C8R20GRRE6 | Vishay Dale | 0 | RLR20C8R20GRRE6-ND | kr.24.09973 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.23.30470 | kr.34,957.05 |
| Unit Price without VAT: | kr.23.30470 |
|---|---|
| Unit Price with VAT: | kr.29.13088 |


