RLR20C86R6FSR3611 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.64820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.111.39000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.69936
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.42066
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.78138
Datasheet
86.6 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C86R6FSR3611

DigiKey Part Number
541-RLR20C86R6FSR3611TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C86R6FSR3611
Description
RES 86.6 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
86.6 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C86R6FSB14Vishay Dale0541-RLR20C86R6FSB14-NDkr.89.64820Parametric Equivalent
RLR20C86R6FSBSL11Vishay Dale0541-RLR20C86R6FSBSL11-NDkr.111.39000Parametric Equivalent
RLR20C86R6FSRE611Vishay Dale0541-RLR20C86R6FSRE611TR-NDkr.23.69936Parametric Equivalent
RLR20C86R6FSRSLVishay Dale0541-RLR20C86R6FSRSLTR-NDkr.31.42066Parametric Equivalent
RLR20C86R6FSRSL11Vishay Dale0541-RLR20C86R6FSRSL11-NDkr.36.78138Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.22.02902kr.55,072.55
Manufacturers Standard Package
Unit Price without VAT:kr.22.02902
Unit Price with VAT:kr.27.53628