RLR20C8660FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.25200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.43830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.00772
Datasheet
866 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C8660FRRSL

DigiKey Part Number
RLR20C8660FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C8660FRRSL
Description
RES 866 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
866 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C8660FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C8660FRB14Vishay Dale0RLR20C8660FRB14-NDkr.23.25200Parametric Equivalent
RLR20C8660FRBSLVishay Dale0RLR20C8660FRBSL-NDkr.27.43830Parametric Equivalent
RLR20C8660FRR36Vishay Dale0RLR20C8660FRR36-NDkr.10.00772Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.71950kr.6,859.75
Unit Price without VAT:kr.13.71950
Unit Price with VAT:kr.17.14938