Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C8203GRBSL | |
|---|---|
DigiKey Part Number | RLR20C8203GRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C8203GRBSL |
Description | RES 820K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C8203GRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C8203GMB14 | Vishay Dale | 0 | RLR20C8203GMB14-ND | kr.53.65480 | Direct |
| RLR20C8203FRB14 | Vishay Dale | 0 | 541-RLR20C8203FRB14-ND | kr.26.01524 | Parametric Equivalent |
| RLR20C8203GRB14 | Vishay Dale | 0 | RLR20C8203GRB14-ND | kr.53.65480 | Parametric Equivalent |
| RLR20C8203GRRE5 | Vishay Dale | 0 | 541-RLR20C8203GRRE5TR-ND | kr.10.74516 | Parametric Equivalent |
| RLR20C8203GRRSL | Vishay Dale | 0 | RLR20C8203GRRSL-ND | kr.12.64564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.63.43610 | kr.6,343.61 |
| Unit Price without VAT: | kr.63.43610 |
|---|---|
| Unit Price with VAT: | kr.79.29513 |


