RLR20C8203GMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.12.64564
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.65480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.63.43610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.74516
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.01251
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.63625
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.39027
Datasheet
820 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C8203GMRSL

DigiKey Part Number
RLR20C8203GMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C8203GMRSL
Description
RES 820K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C8203GMRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C8203GRRSLVishay Dale0RLR20C8203GRRSL-NDkr.12.64564Direct
RLR20C8203GMB14Vishay Dale0RLR20C8203GMB14-NDkr.53.65480Parametric Equivalent
RLR20C8203GMBSLVishay Dale0RLR20C8203GMBSL-NDkr.63.43610Parametric Equivalent
RLR20C8203GMRE5Vishay Dale0541-RLR20C8203GMRE5TR-NDkr.10.74516Parametric Equivalent
RLR20C8203GMRE6Vishay Dale0RLR20C8203GMRE6-NDkr.10.01251Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.64564kr.6,322.82
Unit Price without VAT:kr.12.64564
Unit Price with VAT:kr.15.80705