RLR20C8201GMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.63867
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.58247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.10560
Datasheet
8.2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C8201GMBSL

DigiKey Part Number
RLR20C8201GMBSL-ND
Manufacturer
Manufacturer Product Number
RLR20C8201GMBSL
Description
RES 8.2K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C8201GMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C8201GRB14Vishay Dale0RLR20C8201GRB14-NDkr.22.04100Direct
RLR20C8201FMB14Vishay Dale0541-RLR20C8201FMB14-NDkr.20.63867Parametric Equivalent
RLR20C8201GMB14Vishay Dale0RLR20C8201GMB14-NDkr.22.04100Parametric Equivalent
RLR20C8201GMRE6Vishay Dale0RLR20C8201GMRE6-NDkr.9.58247Parametric Equivalent
RLR20C8201GMRSLVishay Dale0RLR20C8201GMRSL-NDkr.12.10560Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.26.15060kr.2,615.06
Manufacturers Standard Package
Unit Price without VAT:kr.26.15060
Unit Price with VAT:kr.32.68825