RLR20C75R0GPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.12.23926
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.8.90752
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.23.50870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.11821
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.50870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.28440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.43930
Datasheet
75 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C75R0GPRSL

DigiKey Part Number
RLR20C75R0GPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C75R0GPRSL
Description
RES 75 OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
75 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C75R0GPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C75R0GMRSLVishay Dale0RLR20C75R0GMRSL-NDkr.12.23926Direct
RLR20C75R0GRR36Vishay Dale0RLR20C75R0GRR36-NDkr.8.90752Direct
RLR20C75R0FMB14Vishay Dale0RLR20C75R0FMB14-NDkr.23.50870Upgrade
RLR20C75R0FRR36Vishay Dale0RLR20C75R0FRR36-NDkr.10.11821Upgrade
RLR20C75R0FPB14Vishay Dale0541-RLR20C75R0FPB14-NDkr.23.50870Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.23926kr.6,119.63
Unit Price without VAT:kr.12.23926
Unit Price with VAT:kr.15.29908