Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C7503GRRE8 | |
|---|---|
DigiKey Part Number | 541-RLR20C7503GRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C7503GRRE8 |
Description | RES 750K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C7503FRB14 | Vishay Dale | 0 | RLR20C7503FRB14-ND | kr.56.13820 | Parametric Equivalent |
| RLR20C7503FRBSL | Vishay Dale | 0 | RLR20C7503FRBSL-ND | kr.65.88020 | Parametric Equivalent |
| RLR20C7503FRRSL | Vishay Dale | 0 | RLR20C7503FRRSL-ND | kr.17.42144 | Parametric Equivalent |
| RLR20C7503GRB14 | Vishay Dale | 0 | RLR20C7503GRB14-ND | kr.53.65480 | Parametric Equivalent |
| RLR20C7503GRBSL | Vishay Dale | 0 | RLR20C7503GRBSL-ND | kr.63.43610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.39027 | kr.18,780.54 |
| Unit Price without VAT: | kr.9.39027 |
|---|---|
| Unit Price with VAT: | kr.11.73784 |


