
RLR20C6801GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C6801GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C6801GSB14 |
Description | RES 6.8K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.76000 | kr.44.76 |
| 10 | kr.30.61600 | kr.306.16 |
| 25 | kr.26.79280 | kr.669.82 |
| 50 | kr.24.39880 | kr.1,219.94 |
| 100 | kr.22.36440 | kr.2,236.44 |
| Unit Price without VAT: | kr.44.76000 |
|---|---|
| Unit Price with VAT: | kr.55.95000 |

