Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C62R0GRRSL | |
|---|---|
DigiKey Part Number  | RLR20C62R0GRRSL-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RLR20C62R0GRRSL  | 
Description  | RES 62 OHM 2% 1/2W AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 62 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RLR20C62R0GRRSL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Military, Moisture Resistant, Weldable  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -65°C ~ 150°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.138" Dia x 0.375" L (3.51mm x 9.53mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | R (0.01%)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.9.44308 | kr.4,721.54 | 
| Unit Price without VAT: | kr.9.44308 | 
|---|---|
| Unit Price with VAT: | kr.11.80385 | 


