RLR20C6203GRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.01524
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.65480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.63.43610
Datasheet
620 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C6203GRRSL

DigiKey Part Number
RLR20C6203GRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C6203GRRSL
Description
RES 620K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
620 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C6203GRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C6203FRB14Vishay Dale0541-RLR20C6203FRB14-NDkr.26.01524Parametric Equivalent
RLR20C6203GRB14Vishay Dale0RLR20C6203GRB14-NDkr.53.65480Parametric Equivalent
RLR20C6203GRBSLVishay Dale0RLR20C6203GRBSL-NDkr.63.43610Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.64564kr.6,322.82
Unit Price without VAT:kr.12.64564
Unit Price with VAT:kr.15.80705